DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion

Unavailable
RS will no longer stock this product.
RS Stock No.:
769-4037
Mfr. Part No.:
DCD980M2-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

DCD

Chuck Size

1.5 → 13mm

Chuck Type

Keyless

Max Speed

2000rpm

Speed

0 → 575 / 0 → 1350 / 0 → 2000rpm

Wattage

500W

Drilling Capacity Wood

50 mm

Drilling Capacity Metal

13 mm

Number of Gears

3

COO (Country of Origin):
CZ