- RS Stock No.:
- 170-3561
- Mfr. Part No.:
- MC74HC138ADR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.139
(exc. VAT)
€0.171
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.139 | €347.50 |
*price indicative |
- RS Stock No.:
- 170-3561
- Mfr. Part No.:
- MC74HC138ADR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 2 V |
- RS Stock No.:
- 170-3561
- Mfr. Part No.:
- MC74HC138ADR2G
- Manufacturer:
- onsemi