- RS Stock No.:
- 146-7417
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-7417
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
High quality gloss waterproof cloth tape with good abrasion resistance. It has a very high tack but can be peeled clean from most surfaces, is easy to unwind and can be teared easily by hand. A water resistant finish with very good outdoor exposure. If clean peel is critical we recommend that you test the tape on the surface it is to be applied to for suitability. A polycloth extruded gloss tape with a white, aggressive, pressure sensitive, solvent free rubber resin adhesive.
Features and Benefits
Easy Unwind and Very Easy Tear
Good Abrasion Resistance
Very High Tack
Clean Peel
Water Resistant Finish
Writable Surface
Conformable to Awkward Shapes
Non- Corrosive Abrasive
Specifications
Attribute | Value |
---|---|
Colour | Green |
Tape Type | Cloth Tape |
Width | 50mm |
Length | 50m |
Backing Material | Fabric |
Thickness | 0.23mm |
Adhesive Material | Rubber Resin |
Adhesion Strength | 3.5 N/cm, 5.5 N/cm |
Elongation at Break | 24% |
Tensile Strength | 32N/cm |
Finish | Gloss |
Maximum Operating Temperature | +45 °C, +80°C |
Minimum Operating Temperature | -50 °C, +10°C |