- RS Stock No.:
- 768-2567
- Mfr. Part No.:
- 04613-00029-00
- Manufacturer:
- Tesa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-2567
- Mfr. Part No.:
- 04613-00029-00
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tesa Proffesional Duct Tape - For simple applications - available in white, black and grey
The Tesa 4613 white utility grade duct tape consists of a 27 mesh woven PET/cotton fabric backing coated with a natural rubber adhesive. This is 0.18mm thick, 48mm wide and 50m long.
Features and Benefits
- Good adhesion even on rough surfaces
- Easy to tear by hand
- Water repellent
- Flexible
- Tensile strength is 30N/cm
- Adhesion to steel is 4.1N/cm
- Temperature resistance (30min) is 95°C
Applications
- Indoor and outdoor applications - even on rough surfaces
- Fastening of protection films
- Sealing of ducts
- Fixing, marking and packing
- Should not be used on painted surfaces
Specifications
Attribute | Value |
---|---|
Tape Type | Duct Tape |
Colour | White |
Width | 48mm |
Length | 50m |
Backing Material | PE Cloth |
Thickness | 0.18mm |
Adhesive Material | Natural Rubber |
Adhesion Strength | 4.3 N/cm |
Elongation at Break | 18% |
Tensile Strength | 30N/cm |
Finish | PE Laminated |
Maximum Operating Temperature | +93°C |
Model Number | 4613 |