Siemens Plastic HVAC Air Filter 171mm
- RS Stock No.:
- 627-074
- Mfr. Part No.:
- 8MR6000-0AM30
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.05 | €2.81 |
*price indicative
- RS Stock No.:
- 627-074
- Mfr. Part No.:
- 8MR6000-0AM30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HVAC Air Filter | |
| Material | Plastic | |
| Width | 171mm | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HVAC Air Filter | ||
Material Plastic | ||
Width 171mm | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens filter mat from the SIVACON 8MR system, designed for air-conditioning applications in electrical enclosures. It helps maintain optimal airflow and protection against dust and moisture.
Dimensions of 177 x 177 mm, with IP54 protection and G3 quality class, suitable for vertical mounting on cabinet doors or side panels
Snap-on installation with plastic construction, operating temperature range down to –10 °C, and no integrated fan
RoHS-compliant
Related links
- Siemens Plastic HVAC Air Filter 283mm
- Siemens Plastic Sheet Filter, G3 Grade w: 118 mm h: 118 mm
- Siemens Plastic Sheet Filter, G3 Grade w: 216 mm h: 216 mm
- Siemens Plastic Sheet Filter, G2 Grade w: 89 mm h: 89 mm
- HVAC Air Filters
- RS PRO FWH Series Polyester Air Filter
- Rittal TopTherm Series PUR Foam Mat Filter, 268 x 344 x 10mm
- RS PRO Carbon Panel Filter, ACS Grade w: 594 mm h: 594 mm d: 292 mm
