- RS Stock No.:
- 679-8719
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 679-8719
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 5 m PVC-Reinforced Aluminium Foil Ducting, 150 mm diameter
Bend around corners and negotiate obstacles with this PVC-reinforced aluminium foil ducting from RS PRO. Primarily used in heating or air conditioning systems, this flexible item is ideal when you are installing or replacing ducting in commercial or industrial spaces with awkward features.
Used in buildings to remove moisture or circulate airflow, this ducting is made from aluminium foil and reinforced with PVC (polyvinyl chloride), which is resistant to corrosion. Its spiral helix design offers a high level of flexibility while providing good crush and kink resistance. As it can operate in temperatures ranging from -5°C to +90°C, it's suitable for use across HVAC (heating, ventilation and air conditioning) applications.
The PVC-reinforced aluminium foil ducting comes in a length of 5 m, with a diameter of 150 mm. It meets British Standard BS476 parts 6, 7 and 20 for fire retardance. That means it can be safely used in schools, public spaces and factories.
Used in buildings to remove moisture or circulate airflow, this ducting is made from aluminium foil and reinforced with PVC (polyvinyl chloride), which is resistant to corrosion. Its spiral helix design offers a high level of flexibility while providing good crush and kink resistance. As it can operate in temperatures ranging from -5°C to +90°C, it's suitable for use across HVAC (heating, ventilation and air conditioning) applications.
The PVC-reinforced aluminium foil ducting comes in a length of 5 m, with a diameter of 150 mm. It meets British Standard BS476 parts 6, 7 and 20 for fire retardance. That means it can be safely used in schools, public spaces and factories.
Features and Benefits
• Aluminium foil ducting
• Made from PVC-reinforced aluminium foil
• Diameter of 150 mm
• Length of 5 m
• Conforms to BS476: parts 6, 7 and 20 for fire retardance
• Operating temperature range of -5°C to +90°C
• Crush and kink resistant
• Made from PVC-reinforced aluminium foil
• Diameter of 150 mm
• Length of 5 m
• Conforms to BS476: parts 6, 7 and 20 for fire retardance
• Operating temperature range of -5°C to +90°C
• Crush and kink resistant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Material Type | PVC Reinforced Aluminium Foil |
Diameter | 150mm |
Length | 5m |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -5°C |
Operating Temperature Range | -5 to +90 °C |