Milwaukee 4933478507 0.2 L, Dust Extractor
- RS Stock No.:
- 269-6426
- Mfr. Part No.:
- 4933478507
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€136.18
(exc. VAT)
€167.50
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €136.18 |
**price indicative
- RS Stock No.:
- 269-6426
- Mfr. Part No.:
- 4933478507
- Manufacturer:
- Milwaukee
Related links
- Milwaukee 4933478509 0.2 L, Dust Extractor
- Milwaukee 4932479461 Cordless Dust Extractor
- Milwaukee 4933478508 18V Cordless Dust Extractor
- 3M 7100260424 110V Corded Dust Extractor
- Bosch 06019C3360 240V Corded Dust Extractor
- 3M 7100259732 240V Corded Dust Extractor
- DeWALT DWV9150-XJ Dust Extractor
- SIP 01996 230V, Cordless Dust Extractor