Milwaukee L4 RLE Wireless Speak & Listen Ear Defender with Ear Piece, 26dB, Black, Red
- RS Stock No.:
- 218-997
- Mfr. Part No.:
- 4933478750
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€325.76
(exc. VAT)
€400.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €325.76 |
*price indicative
- RS Stock No.:
- 218-997
- Mfr. Part No.:
- 4933478750
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Attachment Type | Ear Piece | |
Series | L4 RLE | |
Single Number Rating SNR | 26dB | |
Bluetooth | Yes | |
Connection Type | Wireless | |
Colour | Black, Red | |
Communication Type | Speak & Listen | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Attachment Type Ear Piece | ||
Series L4 RLE | ||
Single Number Rating SNR 26dB | ||
Bluetooth Yes | ||
Connection Type Wireless | ||
Colour Black, Red | ||
Communication Type Speak & Listen | ||
Related links
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- Milwaukee Bolt LP Wireless Speak & Listen Ear Defender with Headband Black, Red
- Milwaukee Bolt Wireless Speak & Listen Ear Defender with Frame, Yellow
- JSP AEB040-0C1-A00 Wireless Speak & Listen Ear Defender with Helmet Attachment Red/Dark Grey, Noise Cancelling
- 3M H510AKP Wireless Speak & Listen Ear Defender with Headband Pink
- 3M Peltor X4A Wireless Speak & Listen Ear Defender with Headband, 32dB
- 3M 3M PELTOR WS LiteCom Wireless Speak & Listen Ear Defender with Headband, 33dB
- 3M PELTOR LiteCom Plus Wireless Speak & Listen Ear Defender with Neckband Noise Cancelling Microphone