3M PELTOR Optime II Ear Shells with Helmet Attachment, 31dB, Black, White
- RS Stock No.:
- 137-0050
- Mfr. Part No.:
- H520P3H-410-GQ
- Manufacturer:
- 3M PELTOR
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-0050
- Mfr. Part No.:
- H520P3H-410-GQ
- Manufacturer:
- 3M PELTOR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M PELTOR | |
Attachment Type | Helmet | |
Series | Optime II | |
Single Number Rating SNR | 31dB | |
Bluetooth | No | |
Product Weight | 310g | |
Colour | Black, White | |
EN Standards | EN 352:2020 | |
FM Radio | No | |
Ear Defender Type | Ear Defender | |
Noise Cancelling Microphone | No | |
Active Noise Protection | No | |
Push to Talk Button | No | |
Standards Met | CE, EN 352-3:2002 | |
Folding | No | |
Select all | ||
---|---|---|
Brand 3M PELTOR | ||
Attachment Type Helmet | ||
Series Optime II | ||
Single Number Rating SNR 31dB | ||
Bluetooth No | ||
Product Weight 310g | ||
Colour Black, White | ||
EN Standards EN 352:2020 | ||
FM Radio No | ||
Ear Defender Type Ear Defender | ||
Noise Cancelling Microphone No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Standards Met CE, EN 352-3:2002 | ||
Folding No | ||
Related links
- 3M PELTOR Optime II Ear Shells with Helmet Attachment, 31dB
- 3M PELTOR Optime II Ear Defender with Headband, 31dB
- 3M PELTOR Optime II Ear Defender with Neckband, 31dB
- 3M PELTOR Optime II Ear Defender with Headband, 30dB
- Honeywell Safety 10352 Ear Defender with Helmet Attachment Black, White
- 3M PELTOR Optime Ear Shells with Helmet Attachment Black, Yellow
- 3M PELTOR LiteCom Plus Wireless Ear Shells with Helmet Attachment Yellow
- 3M PELTOR Optime I Ear Shells with Helmet Attachment Black, Yellow