3M PELTOR Optime Ear Defender with Headband, 34dB, Black, Green
- RS Stock No.:
- 181-3175
- Mfr. Part No.:
- H540AGB
- Manufacturer:
- 3M PELTOR
Subtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €33.56 |
*price indicative
- RS Stock No.:
- 181-3175
- Mfr. Part No.:
- H540AGB
- Manufacturer:
- 3M PELTOR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M PELTOR | |
Attachment Type | Headband | |
Series | Optime | |
Single Number Rating SNR | 34dB | |
Bluetooth | No | |
Colour | Black, Green | |
EN Standards | EN 352:2020 | |
Noise Cancelling Microphone | No | |
Ear Defender Type | Ear Defender | |
FM Radio | No | |
Active Noise Protection | No | |
Push to Talk Button | No | |
Folding | No | |
Standards Met | CE, EN 352-1 | |
Select all | ||
---|---|---|
Brand 3M PELTOR | ||
Attachment Type Headband | ||
Series Optime | ||
Single Number Rating SNR 34dB | ||
Bluetooth No | ||
Colour Black, Green | ||
EN Standards EN 352:2020 | ||
Noise Cancelling Microphone No | ||
Ear Defender Type Ear Defender | ||
FM Radio No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Folding No | ||
Standards Met CE, EN 352-1 | ||
Related links
- 3M PELTOR Optime III Ear Defender with Headband Black, Red
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime II Ear Defender with Headband, 31dB
- 3M PELTOR Optime III Ear Defender with Neckband Black, Red
- 3M PELTOR Optime II Ear Defender with Headband, 30dB
- 3M PELTOR Optime III Ear Defender with Helmet Attachment, 34dB
- 3M PELTOR Optime Ear Shells with Helmet Attachment Black, Yellow