- RS Stock No.:
- 265-0775
- Mfr. Part No.:
- AEB040-0C1-A51
- Manufacturer:
- JSP
Discontinued product
- RS Stock No.:
- 265-0775
- Mfr. Part No.:
- AEB040-0C1-A51
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP Sonis® range has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort for extended periods of use. It is designed by the JSP R&D team and developed with a leading UK acoustic engineering research facility, The Sonis® range of helmet mounted ear defenders peaks at an unbeaten 36 SNR.
High Attenuation Large Cup 111-116 dB
Tilt and adjust the position of the cup for optimum comfort and fit
Hygiene kits are available for each model
Tilt and adjust the position of the cup for optimum comfort and fit
Hygiene kits are available for each model
Specifications
Attribute | Value |
---|---|
Attachment Type | Helmet |
Series | Sonis |
Single Number Rating SNR | 36dB |
Standards Met | EN 352-3 |
Folding | No |