Delta Plus MAGNY HELMET 2 Wireless Ear Defender with Helmet Attachment, 30dB, Noise Cancelling Microphone

Subtotal (1 unit)*

€19.54

(exc. VAT)

€24.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.54

*price indicative

RS Stock No.:
277-9105
Mfr. Part No.:
MAGN2HENO
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Attachment Type

Helmet

Series

MAGNY HELMET 2

Single Number Rating SNR

30dB

Bluetooth

No

Connection Type

Wireless

Colour

Black

FM Radio

No

Noise Cancelling Microphone

Yes

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

COO (Country of Origin):
CN
The Delta Plus Ear defenders for safety helmets. It is adjustable in height. It is constructed from metallic arms and ABS cups padded with synthetic foam. Can be used on their own or with VISOR HOLDER face shield holder. This ear defenders are suitable fo

Head protection
Protects against noise
High performance ear muffs
Compliance with ANSI S3.19 standard

Related links