Moldex Green, Pink Disposable Uncorded Ear Plugs, 35dB Rated, 250 Pairs

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
894-8957
Mfr. Part No.:
7825
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

250

Single Number Rating SNR

35dB

Standards Met

CE, EN 352-2

Material

Polyurethane Foam

Colour

Green, Pink

Metal Detectable

No

RoHS Status: Exempt

COO (Country of Origin):
DE