- RS Stock No.:
- 894-8963
- Mfr. Part No.:
- 6810
- Manufacturer:
- Moldex
21 In stock for delivery within 2 working days
Added
Price 1 Box of 8
€52.81
(exc. VAT)
€64.96
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 6 | €52.81 | €6.601 |
7 - 14 | €50.69 | €6.336 |
15 - 39 | €49.10 | €6.138 |
40 + | €46.47 | €5.809 |
*price indicative |
- RS Stock No.:
- 894-8963
- Mfr. Part No.:
- 6810
- Manufacturer:
- Moldex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Waveband Banded Ear Plugs
These banded earplugs from Moldex offer a very convenient option to protect from intermittent noise throughout the working day. They are really easy to take on and off and can be worn around the neck when not in use.
The Moldex range of hearing protection products fully complies with the EN352-2 and is CE marked.
The Moldex range of hearing protection products fully complies with the EN352-2 and is CE marked.
Features and Benefits
Produced in a special dual material technology which helps to reduce any noise transmission
Anti-slip rubber grip makes it easy to take on and off
Comfortable headband with low band pressure (1,2 N) for extra comfort
100% PVC free products and packaging – so they are better for your health as well as the environment
Anti-slip rubber grip makes it easy to take on and off
Comfortable headband with low band pressure (1,2 N) for extra comfort
100% PVC free products and packaging – so they are better for your health as well as the environment
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Band |
Number of Pairs per Package | 8 |
Single Number Rating SNR | 27dB |
Standards Met | CE, EN 352-2 |
Material | Thermoplastic Elastomers |
Colour | Blue, Yellow |
Metal Detectable | No |