Subtotal (1 unit)*
€304.29
(exc. VAT)
€374.28
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €304.29 |
*price indicative
- RS Stock No.:
- 902-1306
- Mfr. Part No.:
- PGS4K
- Manufacturer:
- nVent HOFFMAN
Related links
- nVent HOFFMAN Earth Bar
- nVent ERICO Earth Bar
- nVent HOFFMAN, NSM Neutral/Earth Bar
- Rittal Earth Bar
- Steel Earth Bar L. 65mm x W. 50mm x H. 50mm
- Schneider Electric Earth Bar L. 200mm x W. 13mm x H. 12mm
- Schneider Electric Metal Earth Bar L. 1.6m x W. 35mm x H. 15mm
- SIB Copper Earth Bar L. 30mm x W. 125mm x H. 25mm