- RS Stock No.:
- 865-1347
- Mfr. Part No.:
- 57.504.9255.0 - WK 4 E SL / U /V0
- Manufacturer:
- Wieland
354 In stock for delivery within 2 working days
Added
Price Each
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Units | Per unit |
1 + | €10.45 |
- RS Stock No.:
- 865-1347
- Mfr. Part No.:
- 57.504.9255.0 - WK 4 E SL / U /V0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WK Earth/Ground Terminal Block
Ground DIN rail terminal block with screw connection for mounting on TS 35 and TS 32.
Nominal cross section 4 sq.mm
Width 6 mm
Colour: green/yellow
Width 6 mm
Colour: green/yellow
Selos
Specifications
Attribute | Value |
---|---|
Earth Block Type | Top Hat |
Wire Size | 22 → 12 AWG |
Colour | Green/Yellow |
Number of Ways | 4 |
Termination Method | Screw |
Housing Material | Thermoplastic |
Voltage Rating | 300 V |
Length | 59mm |
Width | 6.2mm |
Height | 70.7mm |
- RS Stock No.:
- 865-1347
- Mfr. Part No.:
- 57.504.9255.0 - WK 4 E SL / U /V0
- Manufacturer:
- Wieland