Lovato Earth Leakage Relay, 50/60Hz Frequency, 0.25 → 2.5A Leakage, SPDT Output
- RS Stock No.:
- 274-0552
- Mfr. Part No.:
- 31RC11048
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 05-08-2024, delivery within 2 working days
Price Each
€494.32
(exc. VAT)
€608.01
(inc. VAT)
Units | Per unit |
---|---|
1 + | €494.32 |
- RS Stock No.:
- 274-0552
- Mfr. Part No.:
- 31RC11048
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato earth leakage relay with one operating threshold and it has compact panel mount. It has fixed terminals type and maximum tightening torque for terminals is 0.5 Nm.
EAC Certified
ETIM 8.0 classified
ETIM 8.0 classified
Specifications
Attribute | Value |
---|---|
Frequency Range | 50/60Hz |
Leakage Range | 0.25 → 2.5A |
Output | SPDT |
Trip Time | 0.5s |