Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Terminal Blocks
/
Earth Terminal Blocks
Siemens 2-Way Earth Terminal Block, 0.25 to 1.5mm², 24 → 16 AWG Wire
RS Stock No.:
203-8705
Mfr. Part No.:
8WH3020-0CE07
Manufacturer:
Siemens
View this category
Discontinued product
RS Stock No.:
203-8705
Mfr. Part No.:
8WH3020-0CE07
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 8WH3020-0CE07
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
The Siemens earth block having two tier PE terminal with quick connect technology and the Insulation material is made of thermoplastic. It is green-yellow in colour.
Ambient temperature range from -25 °C to 35 °C
Terminal contact spacing 5.2 mm
Attribute
Value
Wire Size
24 → 16 AWG
Cable CSA
0.25 to 1.5mm²
Number of Ways
2