- RS Stock No.:
- 217-6431
- Mfr. Part No.:
- 3038176
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price 1 Pack of 50
€385.94
(exc. VAT)
€474.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €385.94 | €7.719 |
*price indicative |
- RS Stock No.:
- 217-6431
- Mfr. Part No.:
- 3038176
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact ST series have ground modular terminal block having spring cage connection. This terminal block have 10 mm² nominal cross section with 3 number of connections. The colour of terminal is green yellow and the material used for it is PA.
Ambient temperature for operation is -60 °C to 85 °C
Specifications
Attribute | Value |
---|---|
Wire Size | 8 AWG |
Cable CSA | 10mm² |
Colour | Green/Yellow |
Number of Ways | 3 |
Termination Method | Spring Cage |
- RS Stock No.:
- 217-6431
- Mfr. Part No.:
- 3038176
- Manufacturer:
- Phoenix Contact