- RS Stock No.:
- 220-5319
- Mfr. Part No.:
- 3213949
- Manufacturer:
- Phoenix Contact
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 50
€187.56
(exc. VAT)
€230.70
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €187.56 | €3.751 |
*price indicative |
- RS Stock No.:
- 220-5319
- Mfr. Part No.:
- 3213949
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact installation ground terminal block with 0.14 to 4 mm² cross section. It has PA as insulating material and grey colour. The block has push-in connection and double function shafts on all levels.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Overvoltage category III
Insulating material group I
Specifications
Attribute | Value |
---|---|
Wire Size | 12 AWG |
Colour | Grey |
Number of Ways | 5 |
Termination Method | Push In |