- RS Stock No.:
- 222-3972
- Mfr. Part No.:
- NSYTRR102PE
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price 1 Pack of 50
€503.28
(exc. VAT)
€619.03
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €503.28 | €10.066 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3972
- Mfr. Part No.:
- NSYTRR102PE
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric has screw terminal protective earth having terminal block level 1. The nominal cross section of terminal block is 10 mm² with 2 number of connection. This terminal block has clip on type mounting.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Cable CSA | 10mm² |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Spring |
Hazardous Area Certification | ATEX |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 222-3972
- Mfr. Part No.:
- NSYTRR102PE
- Manufacturer:
- Schneider Electric