TE Connectivity 3-5823 Series Straight Edge Connector, 41-Contacts
- RS Stock No.:
- 472-500
- Distrelec Article No.:
- 303-22-242
- Mfr. Part No.:
- 3-582390-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€193.24
(exc. VAT)
€237.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.24 |
*price indicative
- RS Stock No.:
- 472-500
- Distrelec Article No.:
- 303-22-242
- Mfr. Part No.:
- 3-582390-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Number of Contacts | 41 | |
| Current | 41A | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Series | 3-5823 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Number of Contacts 41 | ||
Current 41A | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
Series 3-5823 | ||
- COO (Country of Origin):
- US
The TE Connectivity 41 AMP Blade HDR Assembly is designed for high-performance connectivity in various applications. Built with robust materials, this assembly ensures reliability and durability, making it ideal for demanding environments. With compliance to stringent EU RoHS and REACH regulations, it guarantees safe usage without compromising on quality. The assembly's innovative design facilitates effortless integration and enhances overall system functionality. By choosing this product, you are investing in advanced technology that meets contemporary electronic standards while being future-ready in terms of compliance and adaptability.
Robust construction ensuring long-lasting performance
Compliant with EU RoHS and REACH regulations for safe usage
Designed for seamless integration into various applications
Optimised for wave solder capability, supporting high temperatures
Versatile applications across numerous industries
