- RS Stock No.:
- 199-9990
- Mfr. Part No.:
- ZA1-10-2-1.00-Z-10
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 199-9990
- Mfr. Part No.:
- ZA1-10-2-1.00-Z-10
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
2
The Samtec ZA1 is 1.00 mm ultra low profile micro array which features dual compression contacts or single compression with solder balls. It has a current rating of 1 A per pin (10 pins powered). The operating temperature is -55 °C to +105 °C.
Dual compression contacts or single compression with solder balls
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Performance up to 14 Gbps
Low profile - 1 mm standard height
Ideal for board stacking, module-to-board and LGA interfaces
Allows easy field upgrade, exchange
Minimizes thermal expansion issues
Performance up to 14 Gbps
Specifications
Attribute | Value |
---|---|
Number of Rows | 10 |
Pitch | 1mm |
Current Rating | 1A |
Series | ZA1 |
- RS Stock No.:
- 199-9990
- Mfr. Part No.:
- ZA1-10-2-1.00-Z-10
- Manufacturer:
- Samtec