Amphenol Communications Solutions Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0428
- Mfr. Part No.:
- G98V14322HR
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)**
€13.04
(exc. VAT)
€16.04
(inc. VAT)
Temporarily out of stock - back order for despatch 26-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €13.04 |
10 - 99 | €11.10 |
100 + | €10.43 |
**price indicative
- RS Stock No.:
- 244-0428
- Mfr. Part No.:
- G98V14322HR
- Manufacturer:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Communications Solutions | |
Body Orientation | Vertical | |
Number of Contacts | 74 | |
Pitch | 0.6mm | |
Select all | ||
---|---|---|
Manufacturer Amphenol Communications Solutions | ||
Body Orientation Vertical | ||
Number of Contacts 74 | ||
Pitch 0.6mm | ||
Related links
- Amphenol Communications Solutions Vertical Edge Connector 0.6mm Pitch
- Amphenol Communications Solutions Vertical Edge Connector 0.6mm...
- Amphenol Communications Solutions Vertical Edge Connector 0.6mm...
- Amphenol Communications Solutions Vertical Edge Connector 0.6mm...
- Amphenol Communications Solutions Vertical Edge Connector 0.6mm...
- RS PRO 175mm LCD Inclinometer