- RS Stock No.:
- 262-4616
- Mfr. Part No.:
- ME2005630501111
- Manufacturer:
- Amphenol Communications Solutions
2160 In stock for delivery within 2 working days
Price Each (In a Tray of 45)
€14.66
(exc. VAT)
€18.03
(inc. VAT)
Units | Per unit | Per Tray* |
45 + | €14.66 | €659.70 |
*price indicative |
- RS Stock No.:
- 262-4616
- Mfr. Part No.:
- ME2005630501111
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Communications Solutions high density, high speed, 0.60mm pitch card edge connector is suitable for new generation small form factor system. This fine pitch solution offers multiple BTB applications like right angle, mezzanine and coplanar and support cable interconnect options.
300V AC dielectric withstanding Voltage
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angled |
Number of Contacts | 56 |
Number of Rows | 2 |
Pitch | 0.6mm |
- RS Stock No.:
- 262-4616
- Mfr. Part No.:
- ME2005630501111
- Manufacturer:
- Amphenol Communications Solutions