Samtec MEC1 Series Female Edge Connector, Surface Mount, 10-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 767-6904
- Mfr. Part No.:
- MEC1-105-02-L-D-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 767-6904
- Mfr. Part No.:
- MEC1-105-02-L-D-A
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec 1.0mm MEC1 Series PCB Mini Edge Card Sockets
1.00mm MEC1 series Mini Edge PCB SMT edge card sockets with a double row design that accepts up to 140 polarized gold plated contacts. These 1.00mm MEC1 series Mini Edge card socket connectors are PCB SMT vertical mount, are fully polarized and accept 1.60mm thick cards. MEC1 series PCB Mini Edge card sockets with part numbers ending in 'A' have alignment pins included in the design
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium Copper |
Current Rating | 2A |
Voltage Rating | 300 V ac |
Housing Material | Liquid Crystal Polymer |
Series | MEC1 |
Length | 9.54mm |
Depth | 8.89mm |
Width | 6.99mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |