Samtec PCIE Series Female Edge Connector, Edge Mount, 98-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 767-7045
- Mfr. Part No.:
- PCIE-098-02-F-D-EMS2
- Manufacturer:
- Samtec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-7045
- Mfr. Part No.:
- PCIE-098-02-F-D-EMS2
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
PCIE Series PCI Express Card Sockets
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
1.00 mm PCI Express® Edge Card Connector
1.00 mm (.0394") pitch
Supports one, four, eight and sixteen PCI Express® links
Accepts .062" (1.60 mm) card
Vertical, right-angle or edge mount
PCI Express® jumpers also available (PCIEC Series)
Supports one, four, eight and sixteen PCI Express® links
Accepts .062" (1.60 mm) card
Vertical, right-angle or edge mount
PCI Express® jumpers also available (PCIEC Series)
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 98 |
Number of Rows | 2 |
Pitch | 1mm |
Mounting Type | Edge Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 2.5A |
Housing Material | Nylon |
Series | PCIE |
Minimum Operating Temperature | -55°C |
Width | 7.3mm |
Length | 56mm |
Maximum Operating Temperature | +125°C |
Depth | 11mm |