Samtec MEC8-DV Series Vertical Female Edge Connector, Surface Mount, 140-Contacts, 0.8mm Pitch, 2-Row, Solder
- RS Stock No.:
- 901-2061
- Mfr. Part No.:
- MEC8-170-02-L-DV-A
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€11.72
(exc. VAT)
€14.42
(inc. VAT)
Units | Per unit |
1 - 9 | €11.72 |
10 - 49 | €9.37 |
50 - 99 | €7.97 |
100 - 249 | €7.20 |
250 + | €6.58 |
- RS Stock No.:
- 901-2061
- Mfr. Part No.:
- MEC8-170-02-L-DV-A
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec 0.80mm MEC8 Series PCB Micro Edge Card Sockets
0.80mm MEC8 series PCB micro edge card sockets with a double row design that accepts up to 140 gold plated contacts. These 0.80mm MEC8 series micro edge card socket connectors are available as PCB vertical mount and PCB right angle mounting options and accept 1.60mm thick cards. The 0.80mm MEC8 vertical micro edge card sockets have an 8.65mm stack height.
Edge Connectors - Samtec
Specifications
Attribute | Value |
---|---|
Body Orientation | Vertical |
Gender | Female |
Number of Contacts | 140 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold over Nickel, Tin over Nickel |
Contact Material | Phosphor Bronze |
Current Rating | 1.8A |
Voltage Rating | 185 V ac |
Housing Material | Liquid Crystal Polymer |
Series | MEC8-DV |
Length | 63.8mm |
Depth | 8.5mm |
Width | 7mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 901-2061
- Mfr. Part No.:
- MEC8-170-02-L-DV-A
- Manufacturer:
- Samtec