- RS Stock No.:
- 249-6009
- Mfr. Part No.:
- 440F-E000025RS
- Manufacturer:
- Allen Bradley Guardmaster
6 In stock for delivery within 2 working days
Added
Price Each
€348.95
(exc. VAT)
€429.21
(inc. VAT)
Units | Per unit |
1 + | €348.95 |
- RS Stock No.:
- 249-6009
- Mfr. Part No.:
- 440F-E000025RS
- Manufacturer:
- Allen Bradley Guardmaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Safedge Profiles
The Safedge pressure sensitive system is supplied in two popular profiles, with cushion factor over travel distances of 5mm and 19mm. The cushion factor is the distance the profile can be depressed after a signal has been generated.
It is mounted on an aluminium C rail (included) and is supplied in 1, 1.5 and 2m lengths that may be cut and joined in series or parallel to support a wide range of industrial applications such as power operated doors, guided vehicles and moving machinery beds.
The Safedge profile uses a combination of non-conductive rubber and flexible wire cored conductive rubber bonded together enabling it to return to its original shape even after repeated compressions.
It has no rigid internal parts to damage the rubber profile or cause fatigue failures after prolonged use. The multi-stranded copper wire core throughout the length of the strip also insures that there are no problems of resistance build up on long lengths.
A range of accessories for end termination and 90° active corner joints are also available.
It is mounted on an aluminium C rail (included) and is supplied in 1, 1.5 and 2m lengths that may be cut and joined in series or parallel to support a wide range of industrial applications such as power operated doors, guided vehicles and moving machinery beds.
The Safedge profile uses a combination of non-conductive rubber and flexible wire cored conductive rubber bonded together enabling it to return to its original shape even after repeated compressions.
It has no rigid internal parts to damage the rubber profile or cause fatigue failures after prolonged use. The multi-stranded copper wire core throughout the length of the strip also insures that there are no problems of resistance build up on long lengths.
A range of accessories for end termination and 90° active corner joints are also available.
2 different profile designs
Conductive rubber technology
Available in 1m, 1.5m or 2m lengths
Aluminium mounting rail
The system has a bend radius of 200mm
Rubber boot optional
Active corners
IP65 protection
Conductive rubber technology
Available in 1m, 1.5m or 2m lengths
Aluminium mounting rail
The system has a bend radius of 200mm
Rubber boot optional
Active corners
IP65 protection
Note
These Safedge profiles are supplied part assembled. The series terminating resistor and associated end closing cap are not attached to the profile but are supplied separately in a bag. This allows the profile to be cut to the appropriate length before completing the assembly by inserting the resistor and gluing the end cap in place using industrial cyanoacrylate adhesive.
Allen Bradley Guardmaster Safety Edge Sensor, 1.5m Protected Area, 5mm Cushion Factor - 440F-E000025RS
Boost workplace safety with this edge sensor from Rockwell Automation's Allen Bradley Guardmaster range. It's installed on the edges of doors, gates and machine beds, to prevent injury and damage caused by crushing. By breaking the electrical circuit when the rubber surface is depressed, the unit stops the movement of these devices. The wire core is protected by rubber housing that returns to its original shape, making this a durable and reliable safety option.
Features and Benefits
• Nitrile rubber material is resistant to oils, acids and water, making it suitable for industrial environments
• Works in series or parallel with other connected safety edge sensors to help protect awkward spaces
• IP65 rating means it's dust-tight and resistant to low-pressure water jets once it's connected
• May be cut down to fit the specific length of equipment edges
• Straight wire lead for easy routing and daisy-chaining of sensors
• Works in series or parallel with other connected safety edge sensors to help protect awkward spaces
• IP65 rating means it's dust-tight and resistant to low-pressure water jets once it's connected
• May be cut down to fit the specific length of equipment edges
• Straight wire lead for easy routing and daisy-chaining of sensors
Standards and Certifications
• CE Marked
• TÜV Certified
• EN1760-2
• ISO13849-1
• IEC/EN 60204-1
• TÜV Certified
• EN1760-2
• ISO13849-1
• IEC/EN 60204-1
What does this safety edge sensor connect to?
• IP65 protection
You can connect this safety edge sensor to a control unit such as the 440-F series controller (151-2529), to continuously monitor its status and communicate with your system.
Safety Edge
Specifications
Attribute | Value |
---|---|
Protected Area | 1.5m |
Range | Safedge |
Series | 440-F |
Manufacturer k.i.m. | Allen Bradley Guardmaster |
Length | 24.5mm |
Width | 28.5mm |
Profile | 0110N |
Terminal Type | SET Wire Lead |
IP Rating | IP67 |
Material | EPDM, NBR/CR |