- RS Stock No.:
- 210-8274
- Mfr. Part No.:
- Niryo Ned
- Manufacturer:
- Niryo
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€2,899.00
(exc. VAT)
€3,565.77
(inc. VAT)
Units | Per unit |
1 + | €2,899.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-8274
- Mfr. Part No.:
- Niryo Ned
- Manufacturer:
- Niryo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Niryo NED 6 Axis robot arm.
Payload 300gm
Reach 440mm
Base joint range +/- 175°
Repeatability +/- 0.5mm
Power Supply 11.1 Volts/ 6 A
Power Consumption 60W
Reach 440mm
Base joint range +/- 175°
Repeatability +/- 0.5mm
Power Supply 11.1 Volts/ 6 A
Power Consumption 60W
Specifications
Attribute | Value |
---|---|
Number of Axis | 6 |
Maximum Payload | 0.3kg |
Maximum Reach | 440mm |
Maximum Speed | 0.4m/s |
Positional Repeatability | ±0.5mm |
Kit Name | Ned |