- RS Stock No.:
- 454-347
- Mfr. Part No.:
- 93LC56B-I/SN
- Manufacturer:
- Microchip
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.306
(exc. VAT)
€0.376
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 20 | €0.306 | €6.12 |
40 - 80 | €0.298 | €5.96 |
100 + | €0.293 | €5.86 |
*price indicative |
- RS Stock No.:
- 454-347
- Mfr. Part No.:
- 93LC56B-I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
93AA56B/93C56B/93LC56B Microwire Serial EEPROM
Microchips 93AA56B/93C56B/93LC56B family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 128 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-Microwire |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 16 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 16bit |
Dimensions | 4.9 x 3.9 x 1.25mm |
Automotive Standard | AEC-Q100 |
Maximum Random Access Time | 200ns |
Number of Words | 128 |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 454-347
- Mfr. Part No.:
- 93LC56B-I/SN
- Manufacturer:
- Microchip