- RS Stock No.:
- 127-6567
- Mfr. Part No.:
- AT28BV64B-20TU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 127-6567
- Mfr. Part No.:
- AT28BV64B-20TU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Electrically Erasable PROM Parallel Access, Microchip
EEPROM (E²PROM) memory is non-volatile RAM that has individual byte addressing for data write, unlike Flash which has to be written/erased in blocks . It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Interface Type | Parallel |
Package Type | TSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Organisation | 8K x 8 bit |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Number of Bits per Word | 8bit |
Dimensions | 13.6 x 8.1 x 1.05mm |
Data Retention | 10yr |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 200ns |
Number of Words | 8K |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 127-6567
- Mfr. Part No.:
- AT28BV64B-20TU
- Manufacturer:
- Microchip