STMicroelectronics M95128-WMN6TP, 128kbit Serial EEPROM Memory, 20ns 8-Pin SOIC SPI
- RS Stock No.:
- 168-7251
- Mfr. Part No.:
- M95128-WMN6TP
- Manufacturer:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 168-7251
- Mfr. Part No.:
- M95128-WMN6TP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 128kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 16384 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Number of Words | 16384 | |
| Maximum Random Access Time | 20ns | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 128kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 16384 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
Number of Words 16384 | ||
Maximum Random Access Time 20ns | ||
Electrically Erasable PROM Serial SPI, STMicroelectronics
Compatible with the Serial Peripheral Interface (SPI) bus
