Microchips 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices Low-Power CMOS Technology: Maximum Active Current 3 mA, Maximum Standby Current 1μA 2-Wire Serial Interface, I2C™ compatible Packages with 3 Address Pins are Cascadable up to 8 Devices Schmitt Trigger Inputs for Noise Suppression Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility 1 MHz Clock for 24FC64 models Page Write Time 5 ms (maximum) Self-timed Erase/Write Cycle 32-Byte Page Write Buffer Hardware Write-Protect ESD Protection >4,000V More than 1 Million Erase/Write Cycles Data Retention >200 Years