onsemi CAT93C66LI-G, 4kbit EEPROM Memory, 250ns 8-Pin PDIP Serial-Microwire

Bulk discount available

Subtotal 20 units (supplied in a tube)*

€8.14

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
20 - 40€0.407
50 - 90€0.353
100 - 240€0.297
250 +€0.285

*price indicative

Packaging Options:
RS Stock No.:
781-5001P
Mfr. Part No.:
CAT93C66LI-G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

250ns

Number of Words

512

Data Retention

100yr

Electrically Erasable PROM Serial Microwire, ON Semiconductor



EEPROM Serial Access - ON Semiconductor
Recently viewed