onsemi CAT25020LI-G, 2kbit EEPROM Memory, 2μs 8-Pin PDIP SPI

Bulk discount available

Subtotal 50 units (supplied in a tube)*

€12.90

(exc. VAT)

€15.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
50 - 225€0.258
250 - 475€0.25
500 - 975€0.238
1000 +€0.232

*price indicative

Packaging Options:
RS Stock No.:
800-9847P
Mfr. Part No.:
CAT25020LI-G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

2kbit

Interface Type

SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8

Dimensions

10.16 x 7.11 x 4.95mm

Data Retention

100yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

Maximum Random Access Time

2µs

Electrically Erasable PROM Serial SPI, ON Semiconductor



EEPROM Serial Access - ON Semiconductor