Festo for use with Thermocouple or PRT Probe, 1133404

Subtotal (1 unit)*

€253.54

(exc. VAT)

€311.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€253.54

*price indicative

RS Stock No.:
181-6600
Distrelec Article No.:
304-12-848
Mfr. Part No.:
EAMM-A-R38-87A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-R38-87A, Numeric Part Number: 1133404


This mounting equipment is used for coupling the motors and axes using friction-locking. It provides secure support with an IP40 rating, which protects against dust and moisture. It operates effectively at ambient temperatures from -10 to 60°C, ensuring it can be utilised in various environments.

Features & Benefits


• Versatile for different assembly positions, enhancing flexibility

• Designed to operate in extreme storage temperatures

• Capable of transferring torque up to 4.4 Nm

• Lightweight at 530g, facilitating easy installation

• Compliant with RoHS regulations for environmentally friendly materials

Applications


• Suitable for mounting electric drive systems

• Applicable in various industrial automation contexts

• Ideal for mechanical assembly in assorted projects

• Used for secure installations in electrics and electronics

Can it withstand high humidity levels?


Yes, it functions effectively within 0-95% relative humidity.

Is it suitable for outdoor applications?


It is intended for indoor use, protected by the IP40 rating.

Will it operate in low temperatures?


Yes, it performs at temperatures as low as -10°C.

Does it conform to safety standards?


Yes, it adheres to RoHS regulations for safe materials.

Related links