Linak
- RS Stock No.:
- 288-4126
- Distrelec Article No.:
- 154-51-430
- Mfr. Part No.:
- 313100-0130000W
- Manufacturer:
- Linak
Subtotal (1 unit)*
€364.60
(exc. VAT)
€448.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €364.60 |
*price indicative
- RS Stock No.:
- 288-4126
- Distrelec Article No.:
- 154-51-430
- Mfr. Part No.:
- 313100-0130000W
- Manufacturer:
- Linak
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linak | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Linak | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The owerful and quiet motor with a thrust of up to 6000N in push and 4000N in pull. It features a high-strength plastic housing, scratch and wear-resistant powder painting, and built-in limit switches for added convenience and durability.
12 or 24 V DC permanent magnet motor for reliable performance
Electric chromated steel piston rod eye with slot for smooth operation
Compact design with small installation dimensions for versatility
Standard protection class IP 51 for added safety
Various options available including different back fixtures and protection classes for customization
