Stanley PB2500 4.8 mm 18 V Rivet Gun
- RS Stock No.:
- 222-2168
- Mfr. Part No.:
- PB2500
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€1,285.23
(exc. VAT)
€1,580.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,285.23 |
*price indicative
- RS Stock No.:
- 222-2168
- Mfr. Part No.:
- PB2500
- Manufacturer:
- Stanley
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
| Brand | Stanley | |
| Product Type | Rivet Gun | |
| Motor Type | Brushless | |
| Maximum Rivet Size | 4.8mm | |
| Battery Voltage | 18V | |
| Stroke Length | 25mm | |
| Number of Batteries | 1 | |
| Overall Length | 320mm | |
| Maximum Pulling Force | 8500N | |
| Weight | 1.6kg | |
| Overall Height | 240mm | |
| Standards/Approvals | No | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet Gun | ||
Motor Type Brushless | ||
Maximum Rivet Size 4.8mm | ||
Battery Voltage 18V | ||
Stroke Length 25mm | ||
Number of Batteries 1 | ||
Overall Length 320mm | ||
Maximum Pulling Force 8500N | ||
Weight 1.6kg | ||
Overall Height 240mm | ||
Standards/Approvals No | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- JP
The Stanley Assembly Technologies PB2500 Cordless Blind Rivet Battery Tool Kit is the most sought after tool kit by the consumers for applications involving affixation of rivets on the work piece as per the compatibility prescribed by the manufacturer in the products documentation.
Compact, lightweight and reliable
Has longer machine life
Robust in operation
Note
Powered by a DeWALT 18V battery
Related links
- Stanley PB2500S-GB1832 4.8 mm 18 V Rivet Gun
- Makita DRV150Z Cordless 4.8 mm 18 V Rivet Gun
- Stanley PB3400 6.4 mm 18 V Rivet Gun
- Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun
- Makita DRV250Z Cordless 6.4 mm 18 V Rivet Gun
- Bosch 06019K5002 Cordless 6.4 mm 18 V Rivet Gun
- Milwaukee 4933478601 Cordless 7 mm 18 V Rivet Gun
- Milwaukee M18ONEFPRT-202X Cordless 7 mm 18 V Rivet Gun