- RS Stock No.:
- 122-9131
- Mfr. Part No.:
- DCS397T2-GB
- Manufacturer:
- DeWALT
Temporarily out of stock - back order for despatch 25-07-2024, delivery within 2 working days
Added
Price Each
€999.16
(exc. VAT)
€1,228.97
(inc. VAT)
Units | Per unit |
1 + | €999.16 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-9131
- Mfr. Part No.:
- DCS397T2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
DeWalt 54V Flexvolt Alligator Saws
The DCS397 FLEXVOLT cordless alligator saw from DeWalt. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This alligator saw has a brushless motor which allows you to work on longer duration applications. The DCS397 features two durable blades with a thicker sword for reduced deflection and a more accurate cut. Offers power, balance and comfort making the DCS397 the ideal choice for ease of use and accuracy.
Features and Benefits
Up to 100 cuts per charge
Brushless motor
Power equal to corded
Dust sealed gear case and bearings
Brushless motor
Power equal to corded
Dust sealed gear case and bearings
Options:
DCS397N-XJ: 54 V FLEXVOLT Alligator Saw
DCS397T2-GB: 54 V FLEXVOLT Alligator Saw, 2 batteries and charger
DCS397T2-GB: 54 V FLEXVOLT Alligator Saw, 2 batteries and charger
Application Information
Ideal for all your DIY, Building Trade or General Purpose applications.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Saw Type | Alligator Saw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Model Number | DCS397T2-GB |
Plug Type | Type G - British 3-pin |
Voltage Rating | 54V |
Series | FLEXVOLT |
Weight | 6.5kg |
Battery Capacity | 6Ah |
Battery Type | Li-Ion |