- RS Stock No.:
- 144-9888
- Mfr. Part No.:
- DCS570P2-GB
- Manufacturer:
- DeWALT
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€618.51
(exc. VAT)
€760.77
(inc. VAT)
Units | Per unit |
1 + | €618.51 |
- RS Stock No.:
- 144-9888
- Mfr. Part No.:
- DCS570P2-GB
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Scale for precise cutting depth setting to 65 mmGeneral purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materialsHigh torque Brushless motor for durability and power for cutting job site and joinery materials
Scale for precise cutting depth setting to 65 mm
General purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials
High torque Brushless motor for durability and power for cutting job site and joinery materials
Stable block construction for low vibration running and long service life
Additional handle for safe two-handed work
Variable adjustment of the bevel angle to 57 degrees
Optimum balance for safe, fatigue-free operation
General purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials
High torque Brushless motor for durability and power for cutting job site and joinery materials
Stable block construction for low vibration running and long service life
Additional handle for safe two-handed work
Variable adjustment of the bevel angle to 57 degrees
Optimum balance for safe, fatigue-free operation
Specifications
Attribute | Value |
---|---|
Saw Type | Circular Saw |
Arbor Diameter | 16mm |
Blade Diameter | 184mm |
Cutting Depth | 64 mm @ 90° |
Maximum Speed | 5500rpm |
Voltage Rating | 18V |
Weight | 3.6kg |
Battery Type | Li-ion |
- RS Stock No.:
- 144-9888
- Mfr. Part No.:
- DCS570P2-GB
- Manufacturer:
- DeWALT