- RS Stock No.:
- 188-7010
- Mfr. Part No.:
- DJV180RMJ
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 188-7010
- Mfr. Part No.:
- DJV180RMJ
- Manufacturer:
- Makita
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Model DJV180 is a cordless jig saw powered by Li-ion battery, featuring a compact and lightweight design.
Tool-less blade change.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
High comfort grips.
LED job light that creates and easy to trace cutting line.
Smooth and powerful cutting at the high stroke speed of 2,600spm.
Lithium-ion batteries have greater life spans than their Ni-MH or Ni-Cad counterparts giving 430% greater run time.
Lithium-ion's 40% weight saving means 18 volt power can be obtained by a battery that weighs the same as a 12 volt Ni-MH battery.
High comfort grips.
LED job light that creates and easy to trace cutting line.
Smooth and powerful cutting at the high stroke speed of 2,600spm.
Specifications
Attribute | Value |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Voltage Rating | 18V |
Plug Type | Type G - British 3-pin |
Battery Capacity | 4Ah |
Battery Type | Li-Ion |
Stroke Length | 26mm |