SIP SIP 14 Corded Mitre Saw, 230V
- RS Stock No.:
- 188-9708
- Mfr. Part No.:
- 01308P
- Manufacturer:
- SIP
Temporarily out of stock - back order for despatch when stock is available
Price Each
€204.13
(exc. VAT)
€251.08
(inc. VAT)
Units | Per unit |
---|---|
1 + | €204.13 |
- RS Stock No.:
- 188-9708
- Mfr. Part No.:
- 01308P
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SIP 14" 230v Abrasive Cut-Off Saw is capable of cutting all types of ferrous metals, and features an efficient adjustable vice, folding head and carry handle, and powerful motor.
230v (13amp) input supply
Powerful 3.2hp (2.4kW) motor
3800rpm, 350mm blade speed
Built-in 0° to 45° stable mitre facility
@ 0°: 130mm, @ 45°: 110mm (tube)
@ 0°: 120 x 120, @ 45°: 90 x 90mm (box)
@ 0°: 140 x 140, @ 45°: 90 x 90mm (angle)
@ 0°: 180 x 85, @ 45°: 100 x 80mm (rect)
Quickly adjustable vice for more efficiency
Folding head and carry handle for storage
Saw is ready to use upon opening of box
Powerful 3.2hp (2.4kW) motor
3800rpm, 350mm blade speed
Built-in 0° to 45° stable mitre facility
@ 0°: 130mm, @ 45°: 110mm (tube)
@ 0°: 120 x 120, @ 45°: 90 x 90mm (box)
@ 0°: 140 x 140, @ 45°: 90 x 90mm (angle)
@ 0°: 180 x 85, @ 45°: 100 x 80mm (rect)
Quickly adjustable vice for more efficiency
Folding head and carry handle for storage
Saw is ready to use upon opening of box
Specifications
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Model Number | SIP 14 |
Voltage Rating | 230V |
Weight | 15.4kg |