- RS Stock No.:
- 256-5938
- Mfr. Part No.:
- DJV180RTJ
- Manufacturer:
- Makita
Temporarily out of stock - back order for despatch 16-07-2024, delivery within 2 working days
Price Each
€709.19
(exc. VAT)
€872.30
(inc. VAT)
Units | Per unit |
---|---|
1 + | €709.19 |
- RS Stock No.:
- 256-5938
- Mfr. Part No.:
- DJV180RTJ
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Saw Type | Jigsaw |
Corded/Cordless | Cordless |
Voltage Rating | 18V |
Battery Capacity | 2Ah |