Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Power Tools
/
Electric Saws
Bosch GCM GCM 350-254 254mm Corded Mitre Saw, 110V
RS Stock No.:
280-3601
Mfr. Part No.:
0601B22660
Manufacturer:
Bosch
View all Electric Saws
Discontinued product
RS Stock No.:
280-3601
Mfr. Part No.:
0601B22660
Manufacturer:
Bosch
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 0601B22660
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Saw Type
Mitre Saw
Corded/Cordless
Corded
Arbor Diameter
30mm
Blade Diameter
254mm
Cutting Depth
100 mm
Model Number
GCM 350-254
Voltage Rating
110V
Series
GCM