- RS Stock No.:
- 176-8890
- Mfr. Part No.:
- 0602495200
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 176-8890
- Mfr. Part No.:
- 0602495200
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Electric Torque Screwdriver
The Bosch C-Exact electric straight screwdriver is equipped with great features and set standards for accuracy and longevity. It is ideal for assembling computer drives, electronics or precision mechanical equipment.
Features and Benefits
• 1000rpm no-load speed
• Brushless EC motor technology tested with over one million work cycles
• High shut-off accuracy with extremely low tolerance
• Lever start
• Right-hand/left-hand rotation change with one hand
• Torque range is between 0.5Nm and 3.5Nm
• Visual and audible shut-off signals
• Brushless EC motor technology tested with over one million work cycles
• High shut-off accuracy with extremely low tolerance
• Lever start
• Right-hand/left-hand rotation change with one hand
• Torque range is between 0.5Nm and 3.5Nm
• Visual and audible shut-off signals
Specifications
Attribute | Value |
---|---|
Electric Screwdriver Type | Electric Torque Screwdriver |
Torque Range | 0.5 → 3.5Nm |
Speed | 1000rpm |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushless |
Compatible Power Supplies | RS 176-8891 |
Power Supply Included | No |
Weight | 650g |
Model Number | C-EXACT 4 |
Chuck Type | 1/4" Hex |