DeWALT DCF601D2-GB DCF601D2-GB 12 V Cordless Screwdriver, 8 Nm, Type G - British 3-Pin
- RS Stock No.:
- 185-1451
- Mfr. Part No.:
- DCF601D2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€247.20
(exc. VAT)
€304.06
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.20 |
*price indicative
- RS Stock No.:
- 185-1451
- Mfr. Part No.:
- DCF601D2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Screwdriver | |
| Speed | 1050rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Plug Type | Type G - British 3-Pin | |
| Motor Type | Brushless | |
| Handle Type | In-Line | |
| Battery Capacity | 2Ah | |
| Overall Length | 122mm | |
| Maximum Torque Rating | 8Nm | |
| Weight | 680g | |
| Standards/Approvals | No | |
| Overall Height | 185mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Screwdriver | ||
Speed 1050rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Plug Type Type G - British 3-Pin | ||
Motor Type Brushless | ||
Handle Type In-Line | ||
Battery Capacity 2Ah | ||
Overall Length 122mm | ||
Maximum Torque Rating 8Nm | ||
Weight 680g | ||
Standards/Approvals No | ||
Overall Height 185mm | ||
- COO (Country of Origin):
- CN
DEWALT 12V XR Brushless Sub-Compact Screwdriver - 2 x 2Ah - DCF601D2
The DEWALT 12V XR Brushless Sub-Compact Screwdriver is a powerful heavy duty yet ultra-compact tool designed for high performance, excellent runtime and longer tool life. The Brushless motor offers increased efficiency and power delivery up to 1100 rpm, resulting in less wear and greater tool life. The screwdriver is ideal for driving small wood or machined screws, saving time and effort. The LED worklight delivers greater working lighting in smaller areas. The spindle lock functionality allows you to work without having to pull the trigger. The DEWALT 12V battery pack shows how much battery capacity is remaining using the state of charge indicator.
Features and Benefits:
• 12V tools and batteries are 100% compatible with existing 10.8V products
• Efficient Brushless motor delivers high performance and extended tool life
• 36mm shorter than the previous generation, allowing you to get into even smaller spaces
• Only 0.68kg (tool only) for ultimate portability
• 30% more runtime than the previous generation
• Up to 8 Nm torque allows you to achieve tough screwdriving applications
• 16 position clutch enables you to perform precise, repeatable applications
• 'Drop and Load' bit holder for one-handed operation
• Includes 2 x 2Ah batteries, multi-voltage charger and TSTAK
Supplied with:
• 2 x 12V XR 2Ah Batteries
• 1 x Battery Charger
• 1 x T-STAK Kitbox
Related links
- Makita DF012DSE-UK DF012DSE-UK 7.2 V Cordless Screwdriver Type G - British 3-Pin
- Makita TD022DSE-UK TD022DSE-UK 7.2 V Cordless Screwdriver Type G - British 3-Pin
- DeWALT DCF601D2-QW DCF601D2 12 V Electric Screwdriver Type C - EU
- DeWALT DCD805 Ratcheting Cordless, Type G - British 3-Pin 18 V 90 Nm 2000rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
