- RS Stock No.:
- 735-8729
- Mfr. Part No.:
- GSR Mx2 Drive
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 735-8729
- Mfr. Part No.:
- GSR Mx2 Drive
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
3.6V GSR Mx2Drive Professional
Extremely compact: very short head lenght (158 mm) and low weight (0.5 kg)
Innovative 2-speed gearbox allows for the gear to be changed without interruption by the on/off switch
Fast and precise due to optimum gear ratio: 1st gear (150 rpm), 2nd gear (580 rpm)
Lockable 1/4in. universal bit holder locks all conventional drill bits and screwdriver bits
Multi charger: charges both 3.6 volt and 10.8 volt batteries within one hour
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Motor brake for precise work
Forward/reverse operation
Integrated LED light
Li-Ion technology - no memory effect
Innovative 2-speed gearbox allows for the gear to be changed without interruption by the on/off switch
Fast and precise due to optimum gear ratio: 1st gear (150 rpm), 2nd gear (580 rpm)
Lockable 1/4in. universal bit holder locks all conventional drill bits and screwdriver bits
Multi charger: charges both 3.6 volt and 10.8 volt batteries within one hour
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Motor brake for precise work
Forward/reverse operation
Integrated LED light
Li-Ion technology - no memory effect
Supplied with
2 x 1.3 Ah Li-Ion batteries, Quick Charger AL 1115 CV, Carrying case
Bosch Drills
Specifications
Attribute | Value |
---|---|
Speed | 0 → 150 / 0 → 580rpm |
Voltage Rating | 3.6V |
Plug Type | Type C - Euro Plug |
Battery Capacity | 1.3Ah |
Model Number | GSR Mx2 Drive |
Battery Type | Li-ion |
- RS Stock No.:
- 735-8729
- Mfr. Part No.:
- GSR Mx2 Drive
- Manufacturer:
- Bosch