Klauke EBS12ML-UK Cordless 10.8V 12 mm Bolt Cutter
- RS Stock No.:
- 174-7891
- Mfr. Part No.:
- EBS12ML-UK
- Manufacturer:
- Klauke
Subtotal (1 unit)**
€1,397.76
(exc. VAT)
€1,719.24
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €1,397.76 |
**price indicative
- RS Stock No.:
- 174-7891
- Mfr. Part No.:
- EBS12ML-UK
- Manufacturer:
- Klauke
Related links
- Klauke EBS12ML-EU Cordless 10.8V 12 mm Bolt Cutter
- Milwaukee 4933464300 Cordless 20V 35 mm Cable Cutter
- DeWALT DCS350NT-XJ Cordless 18V Threaded Rod Cutter
- DeWALT DCS350N-XJ Cordless 18V M6 → M12 Threaded Rod Cutter
- FEIN 71321161000 Cordless 18V 1.6 mm Electric Nibblers
- Makita DJS130Z Cordless 18V 1.3 mm Electric Shears
- DeWALT DCS496N-XJ Cordless 1.3 mm Electric Shears
- Milwaukee 4933447935 Cordless 18V 1.2 mm Electric Shears