Makita JS1602/2 Corded 230V 1.6 mm Electric Shears
- RS Stock No.:
- 887-2761
- Mfr. Part No.:
- JS1602/2
- Manufacturer:
- Makita
Price Each**
€455.46
(exc. VAT)
€560.22
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €455.46 |
**price indicative
- RS Stock No.:
- 887-2761
- Mfr. Part No.:
- JS1602/2
- Manufacturer:
- Makita
Related links
- Makita JS1602/1 Corded 110V 1.6 mm Electric Shears
- Makita DJS161Z Cordless 18V 1.6 mm Electric Shears
- FEIN 72323860000 Corded 1.6 mm Electric Nibblers
- Makita JN1601/1 Corded 110V 1.6 mm Electric Nibblers
- Bosch 0601926301 Cordless 18V 1.6 mm Electric Shears
- Bosch 0601926300 Cordless 18V 1.6 mm Electric Shears
- FEIN 71300664000 Cordless 18V 1.6 mm Cordless Shear
- FEIN 71321164000 Cordless 18V 1.6 mm Cordless Shear